MagnaChip N-Channel MOSFET, 100 A, 30 V, 8-Pin PowerDFN56 MDU1511RH

Stock information currently inaccessible
RS Stock No.:
162-9833
Mfr. Part No.:
MDU1511RH
Brand:
MagnaChip
Find similar products by selecting one or more attributes.
Select all

Brand

MagnaChip

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

30 V

Package Type

PowerDFN56

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

3.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.7V

Maximum Power Dissipation

78.1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

6.1mm

Width

5.1mm

Typical Gate Charge @ Vgs

51.8 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1.1mm

Forward Diode Voltage

1.1V

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN