Wolfspeed Hex SiC N-Channel MOSFET, 29 A, 1200 V, 28-Pin Module CCS020M12CM2

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-9726
Mfr. Part No.:
CCS020M12CM2
Brand:
Wolfspeed
Find similar products by selecting one or more attributes.
Select all

Brand

Wolfspeed

Channel Type

N

Maximum Continuous Drain Current

29 A

Maximum Drain Source Voltage

1200 V

Package Type

Module

Mounting Type

Screw Mount

Pin Count

28

Maximum Drain Source Resistance

208 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1.7V

Maximum Power Dissipation

167 W

Transistor Configuration

3 Phase

Maximum Gate Source Voltage

-10 V, +25 V

Width

47mm

Transistor Material

SiC

Number of Elements per Chip

6

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

61.5 nC @ 20 V, 61.5 nC @ 5 V

Length

108mm

Height

17mm

Forward Diode Voltage

2.3V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN