- RS Stock No.:
- 157-4574
- Mfr. Part No.:
- ZVN2110A
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 157-4574
- Mfr. Part No.:
- ZVN2110A
- Brand:
- DiodesZetex
Technical Reference
Legislation and Compliance
Product Details
N-Channel MOSFETs, Discontinued
![](https://media.rs-online.com/t_line/L303179-01.gif)
![](https://media.rs-online.com/t_line/LBIPOLAR-05.gif)
MOSFETs - N-Channel
The Metal–Oxide–Semiconductor Field-Effect Transistor or MOSFET is a transistor used for amplifying or switching electronic signals.
A voltage on the oxide-insulated Gate electrode can induce a conducting channel between the two other contacts called Source and Drain. The channel can be of N-type or P-type.
A voltage on the oxide-insulated Gate electrode can induce a conducting channel between the two other contacts called Source and Drain. The channel can be of N-type or P-type.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 320 mA |
Maximum Drain Source Voltage | 100 V |
Package Type | E-Line |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 4 Ω |
Channel Mode | Enhancement |
Maximum Power Dissipation | 700 mW |
Maximum Gate Source Voltage | -20 V, +20 V |
Length | 4.77mm |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Width | 2.41mm |
Height | 4.01mm |
Minimum Operating Temperature | -55 °C |