Nexperia 3 P-Channel MOSFET, -5.7 A, -20 V, 6-Pin SC-74, SOT457 PMN27XPEAX
- RS Stock No.:
- 153-0736
- Mfr. Part No.:
- PMN27XPEAX
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 153-0736
- Mfr. Part No.:
- PMN27XPEAX
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | P | |
| Maximum Continuous Drain Current | -5.7 A | |
| Maximum Drain Source Voltage | -20 V | |
| Package Type | SC-74, SOT457 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 64 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | -1.25V | |
| Minimum Gate Threshold Voltage | -0.75V | |
| Maximum Power Dissipation | 8330 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | 12 V | |
| Width | 1.7mm | |
| Typical Gate Charge @ Vgs | 15 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3.1mm | |
| Number of Elements per Chip | 3 | |
| Height | 1mm | |
| Minimum Operating Temperature | -55 °C | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type P | ||
Maximum Continuous Drain Current -5.7 A | ||
Maximum Drain Source Voltage -20 V | ||
Package Type SC-74, SOT457 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 64 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage -1.25V | ||
Minimum Gate Threshold Voltage -0.75V | ||
Maximum Power Dissipation 8330 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage 12 V | ||
Width 1.7mm | ||
Typical Gate Charge @ Vgs 15 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Length 3.1mm | ||
Number of Elements per Chip 3 | ||
Height 1mm | ||
Minimum Operating Temperature -55 °C | ||
Automotive Standard AEC-Q101 | ||
20 V, single P-channel Trench MOSFET, P-channel enhancement mode Field-Effect Transistor (FET) in a small SOT457 (SC-74) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Fast switching
Trench MOSFET technology
2 kV ESD protection
AEC-Q101 qualified
Relay driver
High-speed line driver
High-side loadswitch
Switching circuits
Trench MOSFET technology
2 kV ESD protection
AEC-Q101 qualified
Relay driver
High-speed line driver
High-side loadswitch
Switching circuits
