Nexperia Hex N/P-Channel MOSFET, 600 mA, 20 V, 8-Pin DFN1010B-6, SOT1216 PMCXB900UELZ

Unavailable
RS will no longer stock this product.
RS Stock No.:
153-0727
Mfr. Part No.:
PMCXB900UELZ
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N, P

Maximum Continuous Drain Current

600 mA

Maximum Drain Source Voltage

20 V

Package Type

DFN1010B-6, SOT1216

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

3 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.95V

Minimum Gate Threshold Voltage

0.45V

Maximum Power Dissipation

4025 mW

Maximum Gate Source Voltage

8 V

Width

1.05mm

Length

1.15mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

0.4 nC @ 10 V

Number of Elements per Chip

6

Minimum Operating Temperature

-55 °C

Height

0.36mm

N/P-channel dual MOSFETs, Efficient performance, efficient design, With N- and P-channel MOSFETs combined in one convenient package, these complementary MOSFET devices offer you lots of flexibility in space-critical systems. Our range covers several voltage and current ratings, satisfying the requirements of a variety of applications.

20 V, complementary N/P-channel Trench MOSFET, Complementary N/P-channel enhancement mode Field-Effect Transistor (FET) in a leadless ultra small DFN1010B-6 (SOT1216) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

Low leakage current
Trench MOSFET technology
Very low threshold voltage for portable applications: VGS(th) = 0.7 V
Leadless ultra small and ultra thin SMD plastic package: 1.1 x 1.0 x 0.37 mm
ElectroStatic Discharge (ESD) protection > 1 kV HBM
Relay driver
High-speed line driver
Level shifter
Power management in battery-driven portables