ROHM N-Channel MOSFET, 4 A, 30 V, 3-Pin TSMT RQ5E040AJTCL
- RS Stock No.:
- 150-1524
- Mfr. Part No.:
- RQ5E040AJTCL
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 150-1524
- Mfr. Part No.:
- RQ5E040AJTCL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 4 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | TSMT | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 54 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.5V | |
| Minimum Gate Threshold Voltage | 0.5V | |
| Maximum Power Dissipation | 1 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±12 V | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 4.3 nC @ 4.5 V | |
| Length | 3mm | |
| Number of Elements per Chip | 1 | |
| Width | 1.8mm | |
| Height | 0.95mm | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 4 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type TSMT | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 54 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.5V | ||
Minimum Gate Threshold Voltage 0.5V | ||
Maximum Power Dissipation 1 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±12 V | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 4.3 nC @ 4.5 V | ||
Length 3mm | ||
Number of Elements per Chip 1 | ||
Width 1.8mm | ||
Height 0.95mm | ||
Forward Diode Voltage 1.2V | ||
Low on -resistance
Small Surface Mount Package(TSMT3)
Pb-free lead plating, RoHS compliant
Halogen Free
Small Surface Mount Package(TSMT3)
Pb-free lead plating, RoHS compliant
Halogen Free
