Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
MOSFETs
SiC N-Channel MOSFET, 55 A, 1200 V, 3-Pin TO-247N ROHM SCT3040KLGC11
RS Stock No.:
148-6945
Mfr. Part No.:
SCT3040KLGC11
Brand:
ROHM
View all MOSFETs
Discontinued product
RS Stock No.:
148-6945
Mfr. Part No.:
SCT3040KLGC11
Brand:
ROHM
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Low on-resistance Fast switching speed Fast reverse recovery Easy to parallel Simple to drive Pb-free lead plating, RoHS compliant
Attribute
Value
Channel Type
N
Maximum Continuous Drain Current
55 A
Maximum Drain Source Voltage
1200 V
Package Type
TO-247N
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
60 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
5.6V
Minimum Gate Threshold Voltage
2.7V
Maximum Power Dissipation
165 W
Transistor Configuration
Single
Maximum Gate Source Voltage
22 V
Width
5mm
Typical Gate Charge @ Vgs
107 nC @ 18 V
Transistor Material
SiC
Maximum Operating Temperature
+175 °C
Length
16mm
Number of Elements per Chip
1
Height
21mm