ROHM SiC N-Channel MOSFET, 4 A, 1700 V, 3-Pin TO-268 SCT2H12NYTB
- RS Stock No.:
- 148-6940
- Mfr. Part No.:
- SCT2H12NYTB
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 148-6940
- Mfr. Part No.:
- SCT2H12NYTB
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 4 A | |
| Maximum Drain Source Voltage | 1700 V | |
| Package Type | TO-268 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 1.71 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 1.6V | |
| Maximum Power Dissipation | 44 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | 22 V | |
| Maximum Operating Temperature | +175 °C | |
| Transistor Material | SiC | |
| Typical Gate Charge @ Vgs | 14 nC @ 18 V | |
| Length | 15.95mm | |
| Width | 13.9mm | |
| Number of Elements per Chip | 1 | |
| Forward Diode Voltage | 4.3V | |
| Height | 5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 4 A | ||
Maximum Drain Source Voltage 1700 V | ||
Package Type TO-268 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 1.71 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 1.6V | ||
Maximum Power Dissipation 44 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage 22 V | ||
Maximum Operating Temperature +175 °C | ||
Transistor Material SiC | ||
Typical Gate Charge @ Vgs 14 nC @ 18 V | ||
Length 15.95mm | ||
Width 13.9mm | ||
Number of Elements per Chip 1 | ||
Forward Diode Voltage 4.3V | ||
Height 5mm | ||
Low on-resistance
Fast switching speed
Long creepage distance with no center lead
Simple to drive
Pb-free lead plating, RoHS compliant
Fast switching speed
Long creepage distance with no center lead
Simple to drive
Pb-free lead plating, RoHS compliant
