ROHM Dual P-Channel MOSFET, 2.5 A, 30 V, 6-Pin SOT-563T RW1E025RPT2CR

Unavailable
RS will no longer stock this product.
RS Stock No.:
148-6937
Mfr. Part No.:
RW1E025RPT2CR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

2.5 A

Maximum Drain Source Voltage

30 V

Package Type

SOT-563T

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

125 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

700 mW

Maximum Gate Source Voltage

±20 V

Width

1.4mm

Typical Gate Charge @ Vgs

5.2 nC @ 5 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

2

Length

1.7mm

Height

0.6mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

4V-drive type
Pch Middle-power MOSFET
Fast Switching Speed
Small Surface Mount Package
Pb Free/RoHS Compliant