ROHM Dual N-Channel MOSFET, 4.5 A, 30 V, 6-Pin TSMT RQ6E045BNTCR

Unavailable
RS will no longer stock this product.
RS Stock No.:
148-6934
Mfr. Part No.:
RQ6E045BNTCR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

4.5 A

Maximum Drain Source Voltage

30 V

Package Type

TSMT

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

49 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1.25 W

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

2

Width

1.8mm

Length

3mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

8.4 nC @ 10 V

Forward Diode Voltage

1.2V

Height

0.95mm

Low on -resistance
Built-in G-S Protection Diode
Small Surface Mount Package(TSMT6)
Pb-free lead plating, RoHS compliant