Diodes Inc DMT Dual N-Channel MOSFET, 30 A, 40 V, 8-Pin DI3333 DMT4011LFG-13

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-4661
Mfr. Part No.:
DMT4011LFG-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

40 V

Package Type

DI3333

Series

DMT

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

17.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +20 V

Width

3.35mm

Typical Gate Charge @ Vgs

15.1 @ 10 V nC

Length

3.35mm

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

Height

0.8mm