IXYS HiperFET N-Channel MOSFET, 80 A, 650 V, 3-Pin TO-247 IXFH80N65X2-4
- RS Stock No.:
- 146-4237
- Mfr. Part No.:
- IXFH80N65X2-4
- Brand:
- IXYS
Stock information currently inaccessible
- RS Stock No.:
- 146-4237
- Mfr. Part No.:
- IXFH80N65X2-4
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 80 A | |
| Maximum Drain Source Voltage | 650 V | |
| Package Type | TO-247 | |
| Series | HiperFET | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 38 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Minimum Gate Threshold Voltage | 3.5V | |
| Maximum Power Dissipation | 890 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±30 V | |
| Width | 5.21mm | |
| Length | 16.13mm | |
| Typical Gate Charge @ Vgs | 140 @ 10 V nC | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Height | 21.34mm | |
| Forward Diode Voltage | 1.4V | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Maximum Continuous Drain Current 80 A | ||
Maximum Drain Source Voltage 650 V | ||
Package Type TO-247 | ||
Series HiperFET | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 38 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Minimum Gate Threshold Voltage 3.5V | ||
Maximum Power Dissipation 890 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±30 V | ||
Width 5.21mm | ||
Length 16.13mm | ||
Typical Gate Charge @ Vgs 140 @ 10 V nC | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Height 21.34mm | ||
Forward Diode Voltage 1.4V | ||
Low RDS(ON) and Qg
Fast body diode
dv/dt ruggedness
Avalanche rated
Low package inductance
International standard packages
Resonant mode power supplies
High intensity discharge (HID) lamp ballast
AC and DC motor drives
DC-DC converters
Robotic and servo control
Battery chargers
3-level solar inverters
LED lighting
Unmanned Aerial Vehicles (UAVs)
Higher efficiency
High power density
Easy to mount
Space savings
Fast body diode
dv/dt ruggedness
Avalanche rated
Low package inductance
International standard packages
Resonant mode power supplies
High intensity discharge (HID) lamp ballast
AC and DC motor drives
DC-DC converters
Robotic and servo control
Battery chargers
3-level solar inverters
LED lighting
Unmanned Aerial Vehicles (UAVs)
Higher efficiency
High power density
Easy to mount
Space savings
