IXYS GigaMOS, HiperFET N-Channel MOSFET, 334 A, 100 V, 24-Pin SMPD MMIX1F420N10T

Stock information currently inaccessible
RS Stock No.:
146-1774
Mfr. Part No.:
MMIX1F420N10T
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

334 A

Maximum Drain Source Voltage

100 V

Package Type

SMPD

Series

GigaMOS, HiperFET

Mounting Type

Surface Mount

Pin Count

24

Maximum Drain Source Resistance

2.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Maximum Power Dissipation

680 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

670 nC @ 10 V

Width

23.25mm

Length

25.25mm

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

5.7mm

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy