N-Channel MOSFET, 8 A, 500 V, 3-Pin TO-220AB IXYS IXFP8N50P3

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-1751
Mfr. Part No.:
IXFP8N50P3
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

500 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

800 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Maximum Power Dissipation

180 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

4.83mm

Typical Gate Charge @ Vgs

13 nC @ 10 V

Number of Elements per Chip

1

Length

10.66mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Height

16mm

Series

HiperFET, Polar3

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
US