N-Channel MOSFET, 86 A, 55 V, 3-Pin I2PAK Infineon IRL3705ZLPBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9679
Mfr. Part No.:
IRL3705ZLPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

86 A

Maximum Drain Source Voltage

55 V

Package Type

I2PAK (TO-262)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

12 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

130 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Width

4.83mm

Typical Gate Charge @ Vgs

40 nC @ 5 V

Length

10.67mm

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Series

HEXFET

Height

11.3mm

COO (Country of Origin):
MX