N-Channel MOSFET, 100 A, 40 V, 3-Pin DPAK Infineon AUIRFR8401

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9647
Mfr. Part No.:
AUIRFR8401
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

40 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

4.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.2V

Maximum Power Dissipation

79 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

6.73mm

Typical Gate Charge @ Vgs

42 nC @ 10 V

Number of Elements per Chip

1

Transistor Material

Si

Width

6.22mm

Maximum Operating Temperature

+175 °C

Height

2.39mm

Minimum Operating Temperature

-55 °C

Series

COOLiRFET

COO (Country of Origin):
MX