STMicroelectronics N-Channel MOSFET, 2 A, 40 V, 3-Pin SOT-89 PD85004
- RS Stock No.:
- 145-9540
- Mfr. Part No.:
- PD85004
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-9540
- Mfr. Part No.:
- PD85004
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 2 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | SOT-89 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3.9V | |
| Maximum Power Dissipation | 6 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -0.5 V, +15 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Width | 2.6mm | |
| Transistor Material | Si | |
| Length | 4.6mm | |
| Typical Power Gain | 17 dB | |
| Height | 0.44mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 2 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type SOT-89 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3.9V | ||
Maximum Power Dissipation 6 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -0.5 V, +15 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Width 2.6mm | ||
Transistor Material Si | ||
Length 4.6mm | ||
Typical Power Gain 17 dB | ||
Height 0.44mm | ||
- COO (Country of Origin):
- CN
