Infineon StrongIRFET N-Channel MOSFET, 75 A, 60 V, 3-Pin TO-220AB IRFB7546PBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9473
Mfr. Part No.:
IRFB7546PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

75 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220AB

Series

StrongIRFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.7V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

99 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

58 nC @ 10 V

Number of Elements per Chip

1

Width

4.83mm

Length

10.67mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Height

16.51mm

COO (Country of Origin):
CN