N-Channel MOSFET, 30 A, 650 V, 3-Pin TO-220 Infineon IPP60R125C6XKSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9331
Mfr. Part No.:
IPP60R125C6XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

125 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

219 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

15.95mm

Typical Gate Charge @ Vgs

96 nC @ 10 V

Length

10.36mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Series

CoolMOS C6

Minimum Operating Temperature

-55 °C

Height

4.57mm

Forward Diode Voltage

0.9V

COO (Country of Origin):
CN