N-Channel MOSFET, 11 A, 700 V, 3-Pin TO-220 Infineon IPP65R310CFDXKSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9272
Mfr. Part No.:
IPP65R310CFDXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

700 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

310 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3.5V

Maximum Power Dissipation

104.2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

4.57mm

Transistor Material

Si

Typical Gate Charge @ Vgs

41 nC @ 10 V

Length

10.36mm

Height

15.95mm

Series

CoolMOS CFD

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN