N-Channel MOSFET, 20 A, 700 V, 3-Pin TO-220 Infineon IPP65R190E6XKSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9270
Mfr. Part No.:
IPP65R190E6XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

700 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

190 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

151 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

73 nC @ 10 V

Length

10.36mm

Transistor Material

Si

Number of Elements per Chip

1

Width

4.57mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

15.95mm

Priced to Clear

Yes

Series

CoolMOS E6

COO (Country of Origin):
CN