P-Channel MOSFET, 13 A, 150 V, 3-Pin IPAK Infineon IRFU6215PBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9259
Mfr. Part No.:
IRFU6215PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

13 A

Maximum Drain Source Voltage

150 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

580 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Transistor Material

Si

Typical Gate Charge @ Vgs

66 nC @ 10 V

Width

2.39mm

Length

6.73mm

Height

7.49mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX