P-Channel MOSFET, 8.8 A, 60 V, 3-Pin TO-220 Infineon SPP08P06PHXKSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9240
Mfr. Part No.:
SPP08P06PHXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

8.8 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

300 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

42 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

10 nC @ 10 V

Length

10.36mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Width

4.57mm

Series

SIPMOS

Minimum Operating Temperature

-55 °C

Height

15.95mm

COO (Country of Origin):
MY