N-Channel MOSFET, 240 A, 260 A, 75 V, 7-Pin D2PAK-7 Infineon AUIRFS3107-7P

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9220
Mfr. Part No.:
AUIRFS3107-7P
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

240 A, 260 A

Maximum Drain Source Voltage

75 V

Package Type

D2PAK-7

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

2.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

370 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

9.65mm

Length

10.67mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

160 nC @ 10 V

Series

HEXFET

Height

4.83mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX