Infineon CoolMOS E6 N-Channel MOSFET, 20 A, 650 V, 3-Pin TO-220 FP IPA60R190E6XKSA1

Stock information currently inaccessible
RS Stock No.:
145-9170
Mfr. Part No.:
IPA60R190E6XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

650 V

Series

CoolMOS E6

Package Type

TO-220 FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

440 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

34 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

10.65mm

Width

4.9mm

Typical Gate Charge @ Vgs

63 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Forward Diode Voltage

0.9V

Height

16.15mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy