Infineon HEXFET N-Channel MOSFET, 208 A, 40 V, 3-Pin I2PAK IRFSL7440PBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-8923
Mfr. Part No.:
IRFSL7440PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

208 A

Maximum Drain Source Voltage

40 V

Series

HEXFET

Package Type

I2PAK (TO-262)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

208 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.83mm

Number of Elements per Chip

1

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

90 nC @ 10 V

Length

10.67mm

Forward Diode Voltage

1.3V

Height

9.65mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN