N-Channel MOSFET, 59 A, 75 V, 3-Pin TO-220 Infineon IRFB7746PBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-8749
Mfr. Part No.:
IRFB7746PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

59 A

Maximum Drain Source Voltage

75 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

10.6 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

99 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.67mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

55 nC @ 10 V

Number of Elements per Chip

1

Width

4.83mm

Minimum Operating Temperature

-55 °C

Series

HEXFET

Height

16.51mm

Forward Diode Voltage

1.2V

COO (Country of Origin):
CN