Infineon HEXFET N-Channel MOSFET, 44 A, 200 V, 3-Pin TO-220AB IRFB38N20DPBF

Discontinued
RS Stock No.:
145-8693
Mfr. Part No.:
IRFB38N20DPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

44 A

Maximum Drain Source Voltage

200 V

Series

HEXFET

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

54 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

320 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Width

4.69mm

Length

10.54mm

Typical Gate Charge @ Vgs

60 nC @ 10 V

Height

19.3mm

Minimum Operating Temperature

-55 °C

Infineon HEXFET Series MOSFET, 43A Maximum Continuous Drain Current, 300W Maximum Power Dissipation - IRFB38N20DPBF


This MOSFET is designed for high efficiency and effective thermal management in varied applications. Its robust enhancement mode N-channel design allows for considerable continuous drain currents while ensuring low on-resistance. This component is well-suited for power management solutions, enhancing performance and dependability in numerous electronic environments.

Features & Benefits


• Supports a maximum continuous drain current of 43A

• Provides a low Rds(on) of 54mΩ to minimise energy loss

• Capable of withstanding drain-source voltages up to 200V

• High operating temperature tolerance ranging from -55°C to +175°C

• Designed for high-speed switching applications with low gate charge

• Integrates effectively into DC-DC converters and power supplies

Applications


• Utilised in high-frequency DC-DC converters for efficient power management

• Suitable for in plasma display panels

• Employed in industrial automation systems requiring consistent switching

• Used in power supplies where thermal efficiency is crucial

• Ideal for electronic designs needing high performance at elevated temperatures

What kind of currents can it handle in high-temperature applications?


It can manage up to 30A continuous drain current at 100°C, ensuring consistent performance under elevated temperatures.

How does this component perform in high-frequency applications?


It is explicitly designed for high-speed switching, featuring low gate charge and minimal delay times, making it appropriate for such applications.

What packaging options are available for this product?


It is available in a TO-220AB package, facilitating through-hole mounting for easy integration into electronic circuits.

Can this be used in conjunction with other power management devices?


Yes, it is frequently used alongside various DC-DC converters to enhance efficiency in power delivery systems.

What measures should be taken for installation?


Ensure proper thermal management is in place, including heatsinking, to maintain optimal junction temperatures during operation.