N-Channel MOSFET, 12 A, 500 V, 3-Pin TO-220F onsemi FDPF13N50FT

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-5428
Mfr. Part No.:
FDPF13N50FT
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

500 V

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

540 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

42 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Length

10.36mm

Typical Gate Charge @ Vgs

30 nC @ 10 V

Transistor Material

Si

Width

4.9mm

Number of Elements per Chip

1

Height

16.07mm

Series

UniFET

Minimum Operating Temperature

-55 °C