N-Channel MOSFET, 16 A, 500 V, 3-Pin TO-220F onsemi FDPF16N50

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-5407
Mfr. Part No.:
FDPF16N50
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

500 V

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

380 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

38.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Length

10.16mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

32 nC @ 10 V

Transistor Material

Si

Number of Elements per Chip

1

Width

4.7mm

Series

UniFET

Height

15.87mm

Minimum Operating Temperature

-55 °C