onsemi Single SupreMOS 1 Type N-Channel MOSFET, 16 A, 600 V Enhancement, 3-Pin TO-220F FCPF16N60NT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-5393
Mfr. Part No.:
FCPF16N60NT
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

16A

Maximum Drain Source Voltage Vds

600V

Series

SupreMOS

Package Type

TO-220F

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

199mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Transistor Configuration

Single

Height

15.9mm

Length

10.16mm

Number of Elements per Chip

1

SupreMOS® MOSFET, Fairchild Semiconductor


Fairchild brings a new generation of 600V Super-Junction MOSFETs - SupreMOS®.

The combination of their low RDS(on) and total gate charge brings a 40 percent lower Figure of Merit (FOM) compared to Fairchild's 600V SuperFET™ MOSFETs. In addition, the SupreMOS family offers a low gate charge for the same RDS(on), providing excellent switching performance and delivering 20 percent less switching and conduction losses, resulting in higher efficiency.

These features enable power supplies to meet ENERGY STAR® 80 PLUS Gold classification for desktop PCs and Platinum classification for servers.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.