onsemi QFET N-Channel MOSFET, 12.8 A, 100 V, 3-Pin TO-220AB FQP13N10

Stock information currently inaccessible
RS Stock No.:
145-5363
Mfr. Part No.:
FQP13N10
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

12.8 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220AB

Series

QFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

180 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

65 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Transistor Material

Si

Width

4.7mm

Length

10.1mm

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

12 nC @ 10 V

Minimum Operating Temperature

-55 °C

Height

9.4mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy