N-Channel MOSFET, 11.3 A, 500 V, 3-Pin TO-3PF onsemi FQAF16N50

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-4303
Mfr. Part No.:
FQAF16N50
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

11.3 A

Maximum Drain Source Voltage

500 V

Package Type

TO-3PF

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

320 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

60 nC @ 10 V

Width

5.7mm

Transistor Material

Si

Length

15.7mm

Height

16.7mm

Series

QFET

Minimum Operating Temperature

-55 °C