N-Channel MOSFET, 950 V, 3-Pin TO220AB Diodes Inc DMN95H8D5HCT
- RS Stock No.:
- 133-5599
- Mfr. Part No.:
- DMN95H8D5HCT
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-5599
- Mfr. Part No.:
- DMN95H8D5HCT
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Maximum Drain Source Voltage | 950 V | |
| Package Type | TO220AB | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Maximum Drain Source Voltage 950 V | ||
Package Type TO220AB | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Non Compliant
