N-Channel MOSFET, 24 A, 60 V, 8-Pin ID5060 Diodes Inc DMNH6042SPS-13

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
133-3332
Mfr. Part No.:
DMNH6042SPS-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

24 A

Maximum Drain Source Voltage

60 V

Package Type

ID5060

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C