N-Channel MOSFET, 100 A, 40 V, 8-Pin ID5060 Diodes Inc DMT4002LPS-13
- RS Stock No.:
- 133-3311
- Mfr. Part No.:
- DMT4002LPS-13
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 133-3311
- Mfr. Part No.:
- DMT4002LPS-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 100 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | ID5060 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Maximum Continuous Drain Current 100 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type ID5060 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Non Compliant
- COO (Country of Origin):
- CN
