ROHM RV1C001ZP P-Channel MOSFET, 100 mA, 20 V, 3-Pin DFN RV1C001ZPT2L
- RS Stock No.:
- 133-2849
- Mfr. Part No.:
- RV1C001ZPT2L
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-2849
- Mfr. Part No.:
- RV1C001ZPT2L
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 100 mA | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | DFN | |
| Series | RV1C001ZP | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 40 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1V | |
| Minimum Gate Threshold Voltage | 0.3V | |
| Maximum Power Dissipation | 100 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -10 V, +10 V | |
| Number of Elements per Chip | 1 | |
| Width | 0.85mm | |
| Length | 0.65mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.34mm | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type P | ||
Maximum Continuous Drain Current 100 mA | ||
Maximum Drain Source Voltage 20 V | ||
Package Type DFN | ||
Series RV1C001ZP | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 40 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1V | ||
Minimum Gate Threshold Voltage 0.3V | ||
Maximum Power Dissipation 100 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -10 V, +10 V | ||
Number of Elements per Chip 1 | ||
Width 0.85mm | ||
Length 0.65mm | ||
Maximum Operating Temperature +150 °C | ||
Height 0.34mm | ||
Forward Diode Voltage 1.2V | ||
