Toshiba U-MOSVIII-H N-Channel MOSFET, 15 A, 30 V, 8-Pin SOP TP89R103NL,LQ(S

Unavailable
RS will no longer stock this product.
RS Stock No.:
133-2807
Mfr. Part No.:
TP89R103NL,LQ(S
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

15 A

Maximum Drain Source Voltage

30 V

Series

U-MOSVIII-H

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

12.9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.3V

Minimum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

1.9 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

4.9mm

Typical Gate Charge @ Vgs

9.8 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

3.9mm

Forward Diode Voltage

1.2V

Height

1.52mm

COO (Country of Origin):
JP