Toshiba DTMOSIV N-Channel MOSFET, 9.3 A, 650 V, 3-Pin DPAK TK9P65W,RQ(S

Unavailable
RS will no longer stock this product.
RS Stock No.:
133-2805
Mfr. Part No.:
TK9P65W,RQ(S
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

9.3 A

Maximum Drain Source Voltage

650 V

Package Type

DPAK (TO-252)

Series

DTMOSIV

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

560 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

80 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

6.1mm

Length

6.6mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

20 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Height

2.3mm

Forward Diode Voltage

1.7V

COO (Country of Origin):
JP