Toshiba DTMOSIV N-Channel MOSFET, 20 A, 600 V, 5-Pin DFN TK20V60W5,LVQ(S

Unavailable
RS will no longer stock this product.
RS Stock No.:
133-2799
Mfr. Part No.:
TK20V60W5,LVQ(S
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

600 V

Series

DTMOSIV

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

190 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

156 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Width

8mm

Number of Elements per Chip

1

Transistor Material

Si

Typical Gate Charge @ Vgs

55 nC @ 10 V

Length

8mm

Height

0.8mm

Forward Diode Voltage

1.7V

COO (Country of Origin):
JP