Texas Instruments NexFET Dual P-Channel MOSFET, 120 A, 30 V, 8-Pin LSON-CLIP CSD87355Q5DT
- RS Stock No.:
- 133-0159
- Mfr. Part No.:
- CSD87355Q5DT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-0159
- Mfr. Part No.:
- CSD87355Q5DT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 120 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | LSON-CLIP | |
| Series | NexFET | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.2V | |
| Minimum Gate Threshold Voltage | 0.75V | |
| Maximum Power Dissipation | 12 W | |
| Transistor Configuration | Dual Base | |
| Maximum Gate Source Voltage | -8 V, +10 V | |
| Typical Gate Charge @ Vgs | 18 nC, 40 nC | |
| Width | 5.1mm | |
| Length | 6.1mm | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +125 °C | |
| Forward Diode Voltage | 1V | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Channel Type P | ||
Maximum Continuous Drain Current 120 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type LSON-CLIP | ||
Series NexFET | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.2V | ||
Minimum Gate Threshold Voltage 0.75V | ||
Maximum Power Dissipation 12 W | ||
Transistor Configuration Dual Base | ||
Maximum Gate Source Voltage -8 V, +10 V | ||
Typical Gate Charge @ Vgs 18 nC, 40 nC | ||
Width 5.1mm | ||
Length 6.1mm | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +125 °C | ||
Forward Diode Voltage 1V | ||
Height 1.5mm | ||
Minimum Operating Temperature -55 °C | ||