N-Channel MOSFET, 62 A, 200 V, 3-Pin D2PAK Infineon IRFS4227TRLPBF
- RS Stock No.:
- 130-1003
- Mfr. Part No.:
- IRFS4227TRLPBF
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 130-1003
- Mfr. Part No.:
- IRFS4227TRLPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 62 A | |
| Maximum Drain Source Voltage | 200 V | |
| Package Type | D2PAK (TO-263) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 26 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 330 W | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Maximum Operating Temperature | +175 °C | |
| Width | 4.83mm | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 70 nC @ 10 V | |
| Length | 10.67mm | |
| Forward Diode Voltage | 1.3V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 9.65mm | |
| Series | HEXFET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 62 A | ||
Maximum Drain Source Voltage 200 V | ||
Package Type D2PAK (TO-263) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 26 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 330 W | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Maximum Operating Temperature +175 °C | ||
Width 4.83mm | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 70 nC @ 10 V | ||
Length 10.67mm | ||
Forward Diode Voltage 1.3V | ||
Minimum Operating Temperature -40 °C | ||
Height 9.65mm | ||
Series HEXFET | ||
