N-Channel MOSFET, 72 A, 200 V, 3-Pin D2PAK Infineon IRFS4127TRLPBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
130-1002
Mfr. Part No.:
IRFS4127TRLPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

72 A

Maximum Drain Source Voltage

200 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

22 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

375 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

4.83mm

Maximum Operating Temperature

+175 °C

Length

10.67mm

Typical Gate Charge @ Vgs

100 nC @ 10 V

Forward Diode Voltage

1.3V

Height

9.65mm

Minimum Operating Temperature

-55 °C

Series

HEXFET