N-Channel MOSFET, 130 A, 60 V, 6 + Tab-Pin ME Infineon IRF60DM206

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
130-0945
Mfr. Part No.:
IRF60DM206
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

130 A

Maximum Drain Source Voltage

60 V

Package Type

ME

Mounting Type

Surface Mount

Pin Count

6 + Tab

Maximum Drain Source Resistance

2.9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.7V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

96 W

Maximum Gate Source Voltage

-20 V, +20 V

Length

6.35mm

Width

5.05mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

133 nC @ 10 V

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Series

DirectFET

Height

0.53mm