N-Channel MOSFET, 15.1 A, 700 V, 3-Pin DPAK Infineon IPD65R400CEAUMA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
130-0903
Mfr. Part No.:
IPD65R400CEAUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

15.1 A

Maximum Drain Source Voltage

700 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

400 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

118 W

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Length

6.73mm

Typical Gate Charge @ Vgs

39 nC @ 10 V

Width

6.22mm

Number of Elements per Chip

1

Series

CoolMOS CE

Height

2.41mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

0.9V