N-Channel MOSFET, 102 A, 40 V, 4+Tab-Pin DFN onsemi NTMFS5C450NTG

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
126-3476
Mfr. Part No.:
NTMFS5C450NT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

102 A

Maximum Drain Source Voltage

40 V

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

4+Tab

Maximum Drain Source Resistance

3.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

68 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

5.1mm

Typical Gate Charge @ Vgs

23 nC @ 10 V

Length

6.1mm

Maximum Operating Temperature

+175 °C

Series

NTMFS5C450N

Height

1.05mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V