Intersil ISL99227 MOSFET, 32-Pin PQFN ISL99227IRZ
- RS Stock No.:
- 125-0805
- Mfr. Part No.:
- ISL99227IRZ
- Brand:
- Intersil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 125-0805
- Mfr. Part No.:
- ISL99227IRZ
- Brand:
- Intersil
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Intersil | |
Package Type | PQFN | |
Series | ISL99227 | |
Mounting Type | Surface Mount | |
Pin Count | 32 | |
Maximum Power Dissipation | 100 W | |
Maximum Operating Temperature | +85 °C | |
Length | 5mm | |
Width | 5mm | |
Height | 0.61mm | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Intersil | ||
Package Type PQFN | ||
Series ISL99227 | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Maximum Power Dissipation 100 W | ||
Maximum Operating Temperature +85 °C | ||
Length 5mm | ||
Width 5mm | ||
Height 0.61mm | ||
Minimum Operating Temperature -40 °C | ||