- RS Stock No.:
- 124-5399
- Mfr. Part No.:
- NTD2955-1G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 124-5399
- Mfr. Part No.:
- NTD2955-1G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
P-Channel Power MOSFET, 30V to 500V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 12 A |
Maximum Drain Source Voltage | 60 V |
Package Type | IPAK (TO-251) |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 180 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4V |
Maximum Power Dissipation | 55 W |
Maximum Gate Source Voltage | -25 V, +25 V |
Length | 6.73mm |
Number of Elements per Chip | 1 |
Width | 2.38mm |
Transistor Material | Si |
Maximum Operating Temperature | +175 °C |
Typical Gate Charge @ Vgs | 15 nC @ 10 V |
Minimum Operating Temperature | -55 °C |
Height | 6.35mm |