N-Channel MOSFET, 40 A, 60 V, 3-Pin TO-220F onsemi FQPF65N06

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-1762
Mfr. Part No.:
FQPF65N06
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

16 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

56 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Transistor Material

Si

Length

10.16mm

Typical Gate Charge @ Vgs

48 nC @ 10 V

Width

4.7mm

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Height

9.19mm

Minimum Operating Temperature

-55 °C

Series

QFET