P-Channel MOSFET, 36 A, 150 V, 3-Pin TO-3PN onsemi FQA36P15

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-1752
Mfr. Part No.:
FQA36P15
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

36 A

Maximum Drain Source Voltage

150 V

Package Type

TO-3PN

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

90 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

294 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Typical Gate Charge @ Vgs

81 nC @ 10 V

Length

15.8mm

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Width

5mm

Series

QFET

Minimum Operating Temperature

-55 °C

Height

18.9mm